Festo QS Series Straight Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 190645

RS Stock No.: 121-6240Brand: FestoManufacturers Part No.: QS-3/8-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 3/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

QS

Model Number p

190645

Model Number (p)

190645

Thread Material

Brass

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

FESTO QS Push-in Fittings, Male Thread with External Hex

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Stock information temporarily unavailable.

BD 15.994

BD 15.994 1 Bag of 10 (Exc. Vat)

BD 17.593

BD 17.593 1 Bag of 10 (inc. VAT)

Festo QS Series Straight Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 190645

BD 15.994

BD 15.994 1 Bag of 10 (Exc. Vat)

BD 17.593

BD 17.593 1 Bag of 10 (inc. VAT)

Festo QS Series Straight Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 190645
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.994
5 - 9BD 15.626
10+BD 15.235

Technical Document

Specifications

Brand

Festo

Connector A

R 3/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

QS

Model Number p

190645

Model Number (p)

190645

Thread Material

Brass

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

FESTO QS Push-in Fittings, Male Thread with External Hex

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion