Technical Document
Specifications
Brand
FestoConnector A
R 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
QS
Model Number p
153006
Model Number (p)
153006
Thread Material
Brass
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Food Grade
No
Maximum Operating Temperature
+80°C
Country of Origin
Japan
Product details
FESTO QS Push-in Fittings, Male Thread with External Hex
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
BD 16.346
BD 16.346 1 Bag of 10 (Exc. Vat)
BD 17.981
BD 17.981 1 Bag of 10 (inc. VAT)
1
BD 16.346
BD 16.346 1 Bag of 10 (Exc. Vat)
BD 17.981
BD 17.981 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.346 |
5 - 9 | BD 15.966 |
10+ | BD 15.565 |
Technical Document
Specifications
Brand
FestoConnector A
R 3/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
QS
Model Number p
153006
Model Number (p)
153006
Thread Material
Brass
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Food Grade
No
Maximum Operating Temperature
+80°C
Country of Origin
Japan
Product details
FESTO QS Push-in Fittings, Male Thread with External Hex
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion