Festo QS Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153038

RS Stock No.: 121-6249Brand: FestoManufacturers Part No.: QS-8-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Inlet Port

Push In 8 mm

Model Number p

153038

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Angle

Straight

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 22.456

BD 22.456 1 Bag of 10 (Exc. Vat)

BD 24.702

BD 24.702 1 Bag of 10 (inc. VAT)

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153038

BD 22.456

BD 22.456 1 Bag of 10 (Exc. Vat)

BD 24.702

BD 24.702 1 Bag of 10 (inc. VAT)

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153038

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 22.456
5 - 9BD 21.566
10+BD 20.884

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Inlet Port

Push In 8 mm

Model Number p

153038

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Angle

Straight

Standards Met

ISO8573-1:2010, RoHS Compliant

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more