Festo QS Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130696

RS Stock No.: 202-2539Brand: FestoManufacturers Part No.: QS-8H-6-50
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

130696

Angle

Straight

Body Material

PBT

Country of Origin

Japan

Stock information temporarily unavailable.

BD 78.540

BD 78.540 1 Bag of 50 (Exc. Vat)

BD 86.394

BD 86.394 1 Bag of 50 (inc. VAT)

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130696

BD 78.540

BD 78.540 1 Bag of 50 (Exc. Vat)

BD 86.394

BD 86.394 1 Bag of 50 (inc. VAT)

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 130696
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

130696

Angle

Straight

Body Material

PBT

Country of Origin

Japan