Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186322

RS Stock No.: 202-3505Brand: FestoManufacturers Part No.: QS-V0-G3/8-12
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

186322

Model Number (p)

186322

Chemical Resistant

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

BD 6.512

BD 6.512 Each (Exc. Vat)

BD 7.163

BD 7.163 Each (inc. VAT)

Festo Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186322

BD 6.512

BD 6.512 Each (Exc. Vat)

BD 7.163

BD 7.163 Each (inc. VAT)

Festo Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186322
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

186322

Model Number (p)

186322

Chemical Resistant

Yes

Country of Origin

Japan