Technical Document
Specifications
Brand
FestoConnector A
G 1/2 Female
Connector B
Push In 12 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Female
Manufacturer Series
QS
Number of Inlet Ports
1
Model Number p
190653
Model Number (p)
190653
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Finish
Nickel Plated
Maximum Operating Temperature
+80°C
Food Grade
No
Angle
Straight
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-10°C
Country of Origin
Taiwan, Province Of China
Product details
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
BD 5.687
BD 5.687 Each (Exc. Vat)
BD 6.256
BD 6.256 Each (inc. VAT)
1
BD 5.687
BD 5.687 Each (Exc. Vat)
BD 6.256
BD 6.256 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.687 |
5 - 9 | BD 5.555 |
10+ | BD 5.412 |
Technical Document
Specifications
Brand
FestoConnector A
G 1/2 Female
Connector B
Push In 12 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Female
Manufacturer Series
QS
Number of Inlet Ports
1
Model Number p
190653
Model Number (p)
190653
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Chemical Resistant
No
Maximum Operating Pressure
14 bar
Finish
Nickel Plated
Maximum Operating Temperature
+80°C
Food Grade
No
Angle
Straight
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-10°C
Country of Origin
Taiwan, Province Of China
Product details
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion