Technical Document
Specifications
Brand
FestoConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
QS
Model Number p
153078
Thread Material
Nickel Plated Brass
Swivel Connection
Yes
Chemical Resistant
No
Angle
90°
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
BD 27.688
BD 27.688 1 Bag of 10 (Exc. Vat)
BD 30.457
BD 30.457 1 Bag of 10 (inc. VAT)
1
BD 27.688
BD 27.688 1 Bag of 10 (Exc. Vat)
BD 30.457
BD 30.457 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 27.688 |
5 - 9 | BD 27.043 |
10+ | BD 26.366 |
Technical Document
Specifications
Brand
FestoConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
QS
Model Number p
153078
Thread Material
Nickel Plated Brass
Swivel Connection
Yes
Chemical Resistant
No
Angle
90°
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.