Technical Document
Specifications
Brand
FestoConnector A
R 3/8 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
QS
Model Number p
153093
Model Number (p)
153093
Thread Material
Nickel Plated Brass
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
Swivel Connection
Yes
Chemical Resistant
No
Angle
90°
Country of Origin
Japan
Product details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
BD 49.258
BD 49.258 1 Bag of 10 (Exc. Vat)
BD 54.184
BD 54.184 1 Bag of 10 (inc. VAT)
1
BD 49.258
BD 49.258 1 Bag of 10 (Exc. Vat)
BD 54.184
BD 54.184 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoConnector A
R 3/8 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
QS
Model Number p
153093
Model Number (p)
153093
Thread Material
Nickel Plated Brass
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
Swivel Connection
Yes
Chemical Resistant
No
Angle
90°
Country of Origin
Japan
Product details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).