Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QSQ Series Double Y Threaded-to Tube Adaptor, Push In 4 mm to Push In 4 mm, 186220

RS Stock No.: 202-1915Brand: FestoManufacturers Part No.: QSQ-G1/8-4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Double Y Threaded-to Tube Adaptor

Threaded Connection

G 1/8 Male

Manufacturer Series

QSQ

Connector D

Push In 4 mm

Connector C

Push In 4 mm

Model Number p

186220

Body Material

PBT

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 4.998

BD 4.998 Each (Exc. Vat)

BD 5.498

BD 5.498 Each (inc. VAT)

Festo QSQ Series Double Y Threaded-to Tube Adaptor, Push In 4 mm to Push In 4 mm, 186220

BD 4.998

BD 4.998 Each (Exc. Vat)

BD 5.498

BD 5.498 Each (inc. VAT)

Festo QSQ Series Double Y Threaded-to Tube Adaptor, Push In 4 mm to Push In 4 mm, 186220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Double Y Threaded-to Tube Adaptor

Threaded Connection

G 1/8 Male

Manufacturer Series

QSQ

Connector D

Push In 4 mm

Connector C

Push In 4 mm

Model Number p

186220

Body Material

PBT

Country of Origin

Taiwan, Province Of China