Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QSR PBT Pneumatic Rotary Union, R 3/8 Male, Push In 10mm

RS Stock No.: 202-2777Brand: FestoManufacturers Part No.: QSR-3/8-10
brand-logo
View all in Pneumatic Rotary Unions

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 10mm

Tube Connection - Tube Size

10mm

Threaded Connection

R 3/8 Male

Manufacturer Series

QSR

Material

PBT

Tube Connection - Type

Push In

Country of Origin

Japan

Stock information temporarily unavailable.

BD 22.336

BD 22.336 Each (Exc. Vat)

BD 24.570

BD 24.570 Each (inc. VAT)

Festo QSR PBT Pneumatic Rotary Union, R 3/8 Male, Push In 10mm

BD 22.336

BD 22.336 Each (Exc. Vat)

BD 24.570

BD 24.570 Each (inc. VAT)

Festo QSR PBT Pneumatic Rotary Union, R 3/8 Male, Push In 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 10mm

Tube Connection - Tube Size

10mm

Threaded Connection

R 3/8 Male

Manufacturer Series

QSR

Material

PBT

Tube Connection - Type

Push In

Country of Origin

Japan