Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QSR PBT Pneumatic Rotary Union, M5 Male, Push In 6mm

RS Stock No.: 202-2902Brand: FestoManufacturers Part No.: QSR-M5-6Distrelec Article No.: 30421682
brand-logo
View all in Pneumatic Rotary Unions

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 6mm

Tube Connection - Tube Size

6mm

Threaded Connection

M5 Male

Manufacturer Series

QSR

Material

PBT

Maximum Operating Pressure

14 bar

Maximum Rotational Speed

500rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Tube Connection - Type

Push In

Standards Met

RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

BD 10.896

BD 10.896 Each (Exc. Vat)

BD 11.986

BD 11.986 Each (inc. VAT)

Festo QSR PBT Pneumatic Rotary Union, M5 Male, Push In 6mm

BD 10.896

BD 10.896 Each (Exc. Vat)

BD 11.986

BD 11.986 Each (inc. VAT)

Festo QSR PBT Pneumatic Rotary Union, M5 Male, Push In 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 6mm

Tube Connection - Tube Size

6mm

Threaded Connection

M5 Male

Manufacturer Series

QSR

Material

PBT

Maximum Operating Pressure

14 bar

Maximum Rotational Speed

500rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Tube Connection - Type

Push In

Standards Met

RoHS Compliant

Country of Origin

Japan