Technical Document
Specifications
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSS
Model Number p
153158
Number of Inlet Ports
1
Model Number (p)
153158
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
14 bar
Body Material
Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Maximum Operating Temperature
+80°C
Country of Origin
Japan
Product details
FESTO QSS Straight Push-in Bulkhead Connector
The Quick Star QSS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Bulkhead Connectors
BD 31.014
BD 31.014 1 Bag of 10 (Exc. Vat)
BD 34.115
BD 34.115 1 Bag of 10 (inc. VAT)
1
BD 31.014
BD 31.014 1 Bag of 10 (Exc. Vat)
BD 34.115
BD 34.115 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 31.014 |
5 - 9 | BD 29.860 |
10+ | BD 29.084 |
Technical Document
Specifications
Brand
FestoConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QSS
Model Number p
153158
Number of Inlet Ports
1
Model Number (p)
153158
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
14 bar
Body Material
Brass
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Maximum Operating Temperature
+80°C
Country of Origin
Japan
Product details
FESTO QSS Straight Push-in Bulkhead Connector
The Quick Star QSS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion