Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style,

RS Stock No.: 121-5977Brand: FestoManufacturers Part No.: QST-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector B

Push In 6 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Manufacturer Series

QST

Model Number p

153129

Model Number (p)

153129

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Connector A

Push In 6 mm

Mounting Type

Inline

Connection Style

Tube-to-Tube

Country of Origin

Japan

Product details

FESTO QST Push-in T Connector

The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)

Approvals

Stock information temporarily unavailable.

BD 27.775

BD 27.775 1 Bag of 10 (Exc. Vat)

BD 30.553

BD 30.553 1 Bag of 10 (inc. VAT)

Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style,

BD 27.775

BD 27.775 1 Bag of 10 (Exc. Vat)

BD 30.553

BD 30.553 1 Bag of 10 (inc. VAT)

Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.775
5 - 9BD 26.664
10+BD 25.872

Technical Document

Specifications

Brand

Festo

Connector B

Push In 6 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Manufacturer Series

QST

Model Number p

153129

Model Number (p)

153129

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Connector A

Push In 6 mm

Mounting Type

Inline

Connection Style

Tube-to-Tube

Country of Origin

Japan

Product details

FESTO QST Push-in T Connector

The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)

Approvals