Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QSY Series Y Fitting Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 133145

RS Stock No.: 181-6135Brand: FestoManufacturers Part No.: QSY-6H-B
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 6 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

QSY

Model Number p

133145

Model Number (p)

133145

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

6 bar

Connector B

Push In 6 mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 40.540

BD 40.540 1 Bag of 10 (Exc. Vat)

BD 44.594

BD 44.594 1 Bag of 10 (inc. VAT)

Festo QSY Series Y Fitting Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 133145

BD 40.540

BD 40.540 1 Bag of 10 (Exc. Vat)

BD 44.594

BD 44.594 1 Bag of 10 (inc. VAT)

Festo QSY Series Y Fitting Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 133145
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 40.540
5 - 9BD 38.929
10+BD 37.526

Technical Document

Specifications

Brand

Festo

Connector A

Push In 6 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

QSY

Model Number p

133145

Model Number (p)

133145

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

6 bar

Connector B

Push In 6 mm

Country of Origin

Japan