Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo QSY Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 153150

RS Stock No.: 121-5993Brand: FestoManufacturers Part No.: QSY-8
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Y Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSY

Connector C

Push In 8 mm

Model Number p

153150

Number of Inlet Ports

1

Model Number (p)

153150

Number of Outlet Ports

2

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Tube Connection B - Tube Size

8mm

Country of Origin

Japan

Product details

FESTO QSY and QSMY Push in Y Connectors

The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Mini size push-in fitting, ideal for confined spaces

Stock information temporarily unavailable.

BD 36.380

BD 36.380 1 Bag of 10 (Exc. Vat)

BD 40.018

BD 40.018 1 Bag of 10 (inc. VAT)

Festo QSY Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 153150

BD 36.380

BD 36.380 1 Bag of 10 (Exc. Vat)

BD 40.018

BD 40.018 1 Bag of 10 (inc. VAT)

Festo QSY Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 153150
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 36.380
5 - 9BD 34.930
10+BD 33.870

Technical Document

Specifications

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Y Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSY

Connector C

Push In 8 mm

Model Number p

153150

Number of Inlet Ports

1

Model Number (p)

153150

Number of Outlet Ports

2

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Tube Connection B - Tube Size

8mm

Country of Origin

Japan

Product details

FESTO QSY and QSMY Push in Y Connectors

The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Mini size push-in fitting, ideal for confined spaces