Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Indicator Pneumatic Cylinder Sensor, IP65, IP66, Manual Operation, SAMH, SAMH-F12-MK-A2

RS Stock No.: 350-691Brand: FestoManufacturers Part No.: SAMH-F12-MK-A2
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SAMH

LED Indicator

No

Operation

Manual

IP Rating

IP65, IP66

Model Number p

SAMH-F12-MK-A2

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Festo Indicator Pneumatic Cylinder Sensor, IP65, IP66, Manual Operation, SAMH, SAMH-F12-MK-A2

P.O.A.

Festo Indicator Pneumatic Cylinder Sensor, IP65, IP66, Manual Operation, SAMH, SAMH-F12-MK-A2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SAMH

LED Indicator

No

Operation

Manual

IP Rating

IP65, IP66

Model Number p

SAMH-F12-MK-A2

Country of Origin

Bulgaria