Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-S4-DE

RS Stock No.: 342-621Brand: FestoManufacturers Part No.: SASF-S4-DE
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-S4-DE

Country of Origin

China

Stock information temporarily unavailable.

BD 5.072

BD 5.072 Each (Exc. Vat)

BD 5.579

BD 5.579 Each (inc. VAT)

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-S4-DE

BD 5.072

BD 5.072 Each (Exc. Vat)

BD 5.579

BD 5.579 Each (inc. VAT)

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-S4-DE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-S4-DE

Country of Origin

China