Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 15 to 30V dc, NC, NO, PNP Operation, SDAT-MHS, with

RS Stock No.: 175-4531Brand: FestoManufacturers Part No.: SDAT-MHS-M100-1L-SA-E-0.3-M8
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Position Transmitter

Supply Voltage

15 to 30V dc

Manufacturer Series

SDAT-MHS

LED Indicator

Yes

Operation

NC, NO, PNP

Compatible with

T-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Model Number p

1531267

Model Number (p)

1531267

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 171.418

BD 171.418 Each (Exc. Vat)

BD 188.560

BD 188.560 Each (inc. VAT)

Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 15 to 30V dc, NC, NO, PNP Operation, SDAT-MHS, with

BD 171.418

BD 171.418 Each (Exc. Vat)

BD 188.560

BD 188.560 Each (inc. VAT)

Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 15 to 30V dc, NC, NO, PNP Operation, SDAT-MHS, with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Position Transmitter

Supply Voltage

15 to 30V dc

Manufacturer Series

SDAT-MHS

LED Indicator

Yes

Operation

NC, NO, PNP

Compatible with

T-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Model Number p

1531267

Model Number (p)

1531267

Country of Origin

Bulgaria