Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 15 → 30V dc, NC, NO, PNP Operation,

RS Stock No.: 175-4530Brand: FestoManufacturers Part No.: SDAT-MHS-M80-1L-SA-E-0.3-M8
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Position Transmitter

Supply Voltage

15 → 30V dc

Manufacturer Series

SDAT-MHS

LED Indicator

Yes

Operation

NC, NO, PNP

Compatible with

T-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Model Number p

1531266

Model Number (p)

1531266

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 155.012

BD 155.012 Each (Exc. Vat)

BD 170.513

BD 170.513 Each (inc. VAT)

Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 15 → 30V dc, NC, NO, PNP Operation,

BD 155.012

BD 155.012 Each (Exc. Vat)

BD 170.513

BD 170.513 Each (inc. VAT)

Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 15 → 30V dc, NC, NO, PNP Operation,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Position Transmitter

Supply Voltage

15 → 30V dc

Manufacturer Series

SDAT-MHS

LED Indicator

Yes

Operation

NC, NO, PNP

Compatible with

T-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Model Number p

1531266

Model Number (p)

1531266

Country of Origin

Bulgaria