Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Electronic Proximity Sensor Pneumatic Position Detector, IP65, IP68, 18V dc, SDBT-MS, with LED indicator, 579072

RS Stock No.: 175-2173Brand: FestoManufacturers Part No.: SDBT-MS-20NL-ZN-E-10-LE-EX6
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Electronic Proximity Sensor

Supply Voltage

18V dc

Manufacturer Series

SDBT-MS

LED Indicator

Yes

Compatible with

Chain Link Trunking, Robots

IP Rating

IP65, IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Model Number p

579072

Model Number (p)

579072

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 30.051

BD 30.051 Each (Exc. Vat)

BD 33.056

BD 33.056 Each (inc. VAT)

Festo Electronic Proximity Sensor Pneumatic Position Detector, IP65, IP68, 18V dc, SDBT-MS, with LED indicator, 579072

BD 30.051

BD 30.051 Each (Exc. Vat)

BD 33.056

BD 33.056 Each (inc. VAT)

Festo Electronic Proximity Sensor Pneumatic Position Detector, IP65, IP68, 18V dc, SDBT-MS, with LED indicator, 579072
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Electronic Proximity Sensor

Supply Voltage

18V dc

Manufacturer Series

SDBT-MS

LED Indicator

Yes

Compatible with

Chain Link Trunking, Robots

IP Rating

IP65, IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Model Number p

579072

Model Number (p)

579072

Country of Origin

Bulgaria