Technical Document
Specifications
Brand
FestoType
Electronic Proximity Sensor
Supply Voltage
18V dc
Manufacturer Series
SDBT-MS
LED Indicator
Yes
Compatible with
Chain Link Trunking, Robots
IP Rating
IP65, IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Hazardous Area Certification
ATEX
Model Number p
579071
Model Number (p)
579071
Country of Origin
Bulgaria
BD 27.533
BD 27.533 Each (Exc. Vat)
BD 30.286
BD 30.286 Each (inc. VAT)
1
BD 27.533
BD 27.533 Each (Exc. Vat)
BD 30.286
BD 30.286 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoType
Electronic Proximity Sensor
Supply Voltage
18V dc
Manufacturer Series
SDBT-MS
LED Indicator
Yes
Compatible with
Chain Link Trunking, Robots
IP Rating
IP65, IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Hazardous Area Certification
ATEX
Model Number p
579071
Model Number (p)
579071
Country of Origin
Bulgaria