Festo Pneumatic Cylinder Sensor, 10 → 30V

RS Stock No.: 253-9246Brand: FestoManufacturers Part No.: SDBT-MSX-1L-PU-E-2.5-N-LE
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Supply Voltage

10 → 30V

Terminal Type

Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 21.450

BD 21.450 Each (Exc. Vat)

BD 23.595

BD 23.595 Each (inc. VAT)

Festo Pneumatic Cylinder Sensor, 10 → 30V

BD 21.450

BD 21.450 Each (Exc. Vat)

BD 23.595

BD 23.595 Each (inc. VAT)

Festo Pneumatic Cylinder Sensor, 10 → 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Voltage

10 → 30V

Terminal Type

Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Bulgaria