Festo Quick Exhaust Valve, G 3/8 x 10 bar, Threaded, 11mm

RS Stock No.: 202-3688Brand: FestoManufacturers Part No.: SE-3/8-B
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Connections

G 3/8

Tube Connections

11mm

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

B

Threaded Connection - Gender

Female, Male

Threaded Connection Size

3/8 in

Minimum Operating Pressure

0.2bar

Threaded Connection Type

G

Body Material

Aluminium

Standards Met

ISO8573-1:2010

Country of Origin

Germany

Stock information temporarily unavailable.

BD 31.994

BD 31.994 Each (Exc. Vat)

BD 35.193

BD 35.193 Each (inc. VAT)

Festo Quick Exhaust Valve, G 3/8 x 10 bar, Threaded, 11mm

BD 31.994

BD 31.994 Each (Exc. Vat)

BD 35.193

BD 35.193 Each (inc. VAT)

Festo Quick Exhaust Valve, G 3/8 x 10 bar, Threaded, 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Connections

G 3/8

Tube Connections

11mm

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

B

Threaded Connection - Gender

Female, Male

Threaded Connection Size

3/8 in

Minimum Operating Pressure

0.2bar

Threaded Connection Type

G

Body Material

Aluminium

Standards Met

ISO8573-1:2010

Country of Origin

Germany