Technical Document
Specifications
Brand
FestoThreaded Connections
G 1/4 Male
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
SEU
Built-In Silencer
Yes
Threaded Connection - Gender
Male
Threaded Connection Size
1/4 in
Minimum Operating Pressure
0.5bar
Threaded Connection Type
G
Country of Origin
Germany
BD 33.644
BD 33.644 Each (Exc. Vat)
BD 37.008
BD 37.008 Each (inc. VAT)
1
BD 33.644
BD 33.644 Each (Exc. Vat)
BD 37.008
BD 37.008 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThreaded Connections
G 1/4 Male
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
SEU
Built-In Silencer
Yes
Threaded Connection - Gender
Male
Threaded Connection Size
1/4 in
Minimum Operating Pressure
0.5bar
Threaded Connection Type
G
Country of Origin
Germany