Festo Quick Exhaust Valve, G 1/8 Male x 10 bar, Threaded

RS Stock No.: 181-6181Brand: FestoManufacturers Part No.: SEU-1/8
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Connections

G 1/8 Male

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

SEU

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

1/8 in

Minimum Operating Pressure

0.5bar

Threaded Connection Type

G

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 22.732

BD 22.732 Each (Exc. Vat)

BD 25.005

BD 25.005 Each (inc. VAT)

Festo Quick Exhaust Valve, G 1/8 Male x 10 bar, Threaded

BD 22.732

BD 22.732 Each (Exc. Vat)

BD 25.005

BD 25.005 Each (inc. VAT)

Festo Quick Exhaust Valve, G 1/8 Male x 10 bar, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.732
5 - 9BD 21.824
10+BD 21.087
You may be interested in

Technical Document

Specifications

Brand

Festo

Threaded Connections

G 1/8 Male

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

SEU

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

1/8 in

Minimum Operating Pressure

0.5bar

Threaded Connection Type

G

Country of Origin

Germany

You may be interested in