Festo SFAB Series Flow Rate Measurement Flow Sensor, 2 L/min Min, 200 L/min Max

RS Stock No.: 342-627Brand: FestoManufacturers Part No.: SFAB-200U-HQ8-PNLK-PNVBA-M12
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Festo

Device Type

Flow Rate Measurement

Minimum Flow Rate

2 L/min

Maximum Flow Rate

200 L/min

Supply Voltage

15 → 30 V

Series

SFAB

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 237.968

BD 237.968 Each (Exc. Vat)

BD 261.765

BD 261.765 Each (inc. VAT)

Festo SFAB Series Flow Rate Measurement Flow Sensor, 2 L/min Min, 200 L/min Max

BD 237.968

BD 237.968 Each (Exc. Vat)

BD 261.765

BD 261.765 Each (inc. VAT)

Festo SFAB Series Flow Rate Measurement Flow Sensor, 2 L/min Min, 200 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Device Type

Flow Rate Measurement

Minimum Flow Rate

2 L/min

Maximum Flow Rate

200 L/min

Supply Voltage

15 → 30 V

Series

SFAB

Country of Origin

Bulgaria