Festo Flow Sensor Flow Controller, IP65, 0 → 10V, SFAW, 8036878

RS Stock No.: 175-2243Brand: FestoManufacturers Part No.: SFAW-100T-TG1-E-PNLK-PNVBA-M12
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Flow Sensor

Supply Voltage

0 → 10V

Manufacturer Series

SFAW

IP Rating

IP65

Minimum Operating Pressure

0bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

12 bar

Hazardous Area Certification

ATEX

Electrical Connection Type

Plug

Model Number p

8036878

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 265.320

BD 265.320 Each (Exc. Vat)

BD 291.852

BD 291.852 Each (inc. VAT)

Festo Flow Sensor Flow Controller, IP65, 0 → 10V, SFAW, 8036878

BD 265.320

BD 265.320 Each (Exc. Vat)

BD 291.852

BD 291.852 Each (inc. VAT)

Festo Flow Sensor Flow Controller, IP65, 0 → 10V, SFAW, 8036878
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Flow Sensor

Supply Voltage

0 → 10V

Manufacturer Series

SFAW

IP Rating

IP65

Minimum Operating Pressure

0bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

12 bar

Hazardous Area Certification

ATEX

Electrical Connection Type

Plug

Model Number p

8036878

Country of Origin

Bulgaria