Technical Document
Specifications
Brand
FestoTo Fit Bore Size
M12
For Use With
Cylinder
Manufacturer Series
SG
Product Type
Rod Clevis
Model Number
6145
Country of Origin
Germany
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
BD 5.302
BD 5.302 Each (Exc. Vat)
BD 5.832
BD 5.832 Each (inc. VAT)
1
BD 5.302
BD 5.302 Each (Exc. Vat)
BD 5.832
BD 5.832 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.302 |
5 - 9 | BD 5.148 |
10 - 24 | BD 5.076 |
25+ | BD 5.032 |
Technical Document
Specifications
Brand
FestoTo Fit Bore Size
M12
For Use With
Cylinder
Manufacturer Series
SG
Product Type
Rod Clevis
Model Number
6145
Country of Origin
Germany
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.