Festo Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V

RS Stock No.: 288-8337Brand: FestoManufacturers Part No.: SIEF-M30NB-NS-S-L-WA
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

Supply Voltage

10 - 30 V

IP Rating

IP67

Series

SIEF

Country of Origin

Germany

Stock information temporarily unavailable.

BD 63.635

BD 63.635 Each (Exc. Vat)

BD 69.999

BD 69.999 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V

BD 63.635

BD 63.635 Each (Exc. Vat)

BD 69.999

BD 69.999 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

Supply Voltage

10 - 30 V

IP Rating

IP67

Series

SIEF

Country of Origin

Germany