Festo Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 125-9887Brand: FestoManufacturers Part No.: SIEN-M5B-PO-K-L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Thread Size

M5

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

20mm

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus, EN 60947-5-2, EU EMC, RCM

Series

SIEN

Country of Origin

Hungary

Product details

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Features and Benefits

  • PNP Switch output


  • Flush mounting installation


  • Available with open-ended or plug electrical connections


  • M5 or M8 sizes available


  • Standard switching distance


  • Free of copper & PTFE, conforming to RoHS


  • Temperature range of -25 to 70°C


  • IP67 Protection Class

Applications

Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:

  • Industrial machinery used to detect metal

  • Metal detecting equipment used on Oil rigs

Stock information temporarily unavailable.

BD 43.780

BD 43.780 Each (Exc. Vat)

BD 48.158

BD 48.158 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NC, 10 → 30 V dc

BD 43.780

BD 43.780 Each (Exc. Vat)

BD 48.158

BD 48.158 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M5

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

20mm

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus, EN 60947-5-2, EU EMC, RCM

Series

SIEN

Country of Origin

Hungary

Product details

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Features and Benefits

  • PNP Switch output


  • Flush mounting installation


  • Available with open-ended or plug electrical connections


  • M5 or M8 sizes available


  • Standard switching distance


  • Free of copper & PTFE, conforming to RoHS


  • Temperature range of -25 to 70°C


  • IP67 Protection Class

Applications

Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:

  • Industrial machinery used to detect metal

  • Metal detecting equipment used on Oil rigs