Technical Document
Specifications
Brand
FestoType
Connecting Cable
Supply Voltage
10 → 30 V dc
Manufacturer Series
SIM-M12
IP Rating
IP65, IP67, IP68
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Model Number p
159433
Country of Origin
Bulgaria
Stock information temporarily unavailable.
BD 37.939
BD 37.939 Each (Exc. Vat)
BD 41.733
BD 41.733 Each (inc. VAT)
Festo Connecting Cable Pneumatic Sensor, IP65, IP67, IP68, 10 → 30 V dc, SIM-M12, 159433
1
BD 37.939
BD 37.939 Each (Exc. Vat)
BD 41.733
BD 41.733 Each (inc. VAT)
Festo Connecting Cable Pneumatic Sensor, IP65, IP67, IP68, 10 → 30 V dc, SIM-M12, 159433
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoType
Connecting Cable
Supply Voltage
10 → 30 V dc
Manufacturer Series
SIM-M12
IP Rating
IP65, IP67, IP68
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Model Number p
159433
Country of Origin
Bulgaria