Technical Document
Specifications
Brand
FestoAccessory Type
Mounting Kit
Manufacturer Series
SMBR
For Use With
SMAT Series Position Transmitter
Length
21mm
Country of Origin
Turkey
Product details
SMBR Proximity Sensor Mounting Kits
FESTO SMBR series proximity mounting kits are a polyacetal clamp that provide a T-Slot on a roundline pneumatic cylinder. Each mounting kit can fit one SM series proximity sensor, and features a guide slot for the cable.
BD 3.135
BD 3.135 Each (Exc. Vat)
BD 3.449
BD 3.449 Each (inc. VAT)
1
BD 3.135
BD 3.135 Each (Exc. Vat)
BD 3.449
BD 3.449 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.135 |
5 - 9 | BD 2.986 |
10 - 24 | BD 2.937 |
25+ | BD 2.932 |
Technical Document
Specifications
Brand
FestoAccessory Type
Mounting Kit
Manufacturer Series
SMBR
For Use With
SMAT Series Position Transmitter
Length
21mm
Country of Origin
Turkey
Product details
SMBR Proximity Sensor Mounting Kits
FESTO SMBR series proximity mounting kits are a polyacetal clamp that provide a T-Slot on a roundline pneumatic cylinder. Each mounting kit can fit one SM series proximity sensor, and features a guide slot for the cable.