Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Proximity Sensor Pneumatic Position Detector, IP65, IP67, 12 to 27V ac/dc, NO Operation, SME-10, with LED

RS Stock No.: 175-4585Brand: FestoManufacturers Part No.: SME-10-KL-LED-24
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

12 to 27V ac/dc

Manufacturer Series

SME-10

LED Indicator

Yes

Operation

NO

Compatible with

C-Slot

IP Rating

IP65, IP67

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Model Number p

173210

Country of Origin

Bulgaria

Product details

FESTO Proximity Sensors

Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.

Features and Benefits

  • Sturdy central mounting guarantees that the sensor is securely screwed into the slot

  • Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning

  • The proximity sensors are compatible with all Festo C-Slots

  • 24 V dc operating voltage

  • Switching outputs include PNP, NPN, and contacting

Applications and Uses

All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.

Stock information temporarily unavailable.

BD 26.208

BD 26.208 Each (Exc. Vat)

BD 28.829

BD 28.829 Each (inc. VAT)

Festo Proximity Sensor Pneumatic Position Detector, IP65, IP67, 12 to 27V ac/dc, NO Operation, SME-10, with LED

BD 26.208

BD 26.208 Each (Exc. Vat)

BD 28.829

BD 28.829 Each (inc. VAT)

Festo Proximity Sensor Pneumatic Position Detector, IP65, IP67, 12 to 27V ac/dc, NO Operation, SME-10, with LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

12 to 27V ac/dc

Manufacturer Series

SME-10

LED Indicator

Yes

Operation

NO

Compatible with

C-Slot

IP Rating

IP65, IP67

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Model Number p

173210

Country of Origin

Bulgaria

Product details

FESTO Proximity Sensors

Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.

Features and Benefits

  • Sturdy central mounting guarantees that the sensor is securely screwed into the slot

  • Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning

  • The proximity sensors are compatible with all Festo C-Slots

  • 24 V dc operating voltage

  • Switching outputs include PNP, NPN, and contacting

Applications and Uses

All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.