Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO Operation, SME, with LED indicator, 543861

RS Stock No.: 121-5824Brand: FestoManufacturers Part No.: SME-8M-DS-24V-K-0,3-M8D
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Reed

Supply Voltage

24V dc

Manufacturer Series

SME

LED Indicator

Yes

Operation

NO

Compatible with

T-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Model Number p

543861

Country of Origin

Bulgaria

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing

Stock information temporarily unavailable.

BD 16.330

BD 16.330 Each (Exc. Vat)

BD 17.963

BD 17.963 Each (inc. VAT)

Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO Operation, SME, with LED indicator, 543861

BD 16.330

BD 16.330 Each (Exc. Vat)

BD 17.963

BD 17.963 Each (inc. VAT)

Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO Operation, SME, with LED indicator, 543861
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.330
5 - 9BD 15.670
10+BD 15.025

Technical Document

Specifications

Brand

Festo

Type

Reed

Supply Voltage

24V dc

Manufacturer Series

SME

LED Indicator

Yes

Operation

NO

Compatible with

T-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Model Number p

543861

Country of Origin

Bulgaria

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing