Technical Document
Specifications
Brand
FestoType
Proximity Sensor
LED Indicator
Yes
Supply Voltage
12 → 27 V dc
Series
SME
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Electrical Connection Type
M8 x 1
Country of Origin
Bulgaria
BD 51.980
BD 51.980 Each (Exc. Vat)
BD 57.178
BD 57.178 Each (inc. VAT)
1
BD 51.980
BD 51.980 Each (Exc. Vat)
BD 57.178
BD 57.178 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoType
Proximity Sensor
LED Indicator
Yes
Supply Voltage
12 → 27 V dc
Series
SME
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Electrical Connection Type
M8 x 1
Country of Origin
Bulgaria