Festo Proximity Sensor Pneumatic Sensor, IP65, IP67, 12 to 30V ac/dc, NO Operation, SMEO-8E, with LED indicator, 171163

RS Stock No.: 175-4580Brand: FestoManufacturers Part No.: SMEO-8E-S-LED-24
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

12 to 30V ac/dc

Manufacturer Series

SMEO-8E

Compatible with

T-Slot

LED Indicator

Yes

IP Rating

IP65, IP67

Operation

NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Model Number p

171163

Country of Origin

Bulgaria

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing

BD 33.160

BD 33.160 Each (Exc. Vat)

BD 36.476

BD 36.476 Each (inc. VAT)

Festo Proximity Sensor Pneumatic Sensor, IP65, IP67, 12 to 30V ac/dc, NO Operation, SMEO-8E, with LED indicator, 171163

BD 33.160

BD 33.160 Each (Exc. Vat)

BD 36.476

BD 36.476 Each (inc. VAT)

Festo Proximity Sensor Pneumatic Sensor, IP65, IP67, 12 to 30V ac/dc, NO Operation, SMEO-8E, with LED indicator, 171163

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

12 to 30V ac/dc

Manufacturer Series

SMEO-8E

Compatible with

T-Slot

LED Indicator

Yes

IP Rating

IP65, IP67

Operation

NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Model Number p

171163

Country of Origin

Bulgaria

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing