Technical Document
Specifications
Brand
FestoTo Fit Bore Size
32mm
For Use With
DNC Series Standard Cylinder
Product Type
Swivel Flange
Manufacturer Series
SNCL
Model Number
174404
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
BD 12.386
BD 12.386 Each (Exc. Vat)
BD 13.625
BD 13.625 Each (inc. VAT)
1
BD 12.386
BD 12.386 Each (Exc. Vat)
BD 13.625
BD 13.625 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.386 |
5 - 9 | BD 11.962 |
10 - 24 | BD 11.764 |
25+ | BD 11.704 |
Technical Document
Specifications
Brand
FestoTo Fit Bore Size
32mm
For Use With
DNC Series Standard Cylinder
Product Type
Swivel Flange
Manufacturer Series
SNCL
Model Number
174404
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.