Technical Document
Specifications
Brand
FestoTo Fit Bore Size
50mm
For Use With
DNC Series Standard Cylinder
Manufacturer Series
SNCL
Product Type
Swivel Flange
Model Number
174406
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
BD 16.489
BD 16.489 Each (Exc. Vat)
BD 18.138
BD 18.138 Each (inc. VAT)
1
BD 16.489
BD 16.489 Each (Exc. Vat)
BD 18.138
BD 18.138 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.489 |
5 - 9 | BD 15.934 |
10 - 24 | BD 15.675 |
25+ | BD 15.592 |
Technical Document
Specifications
Brand
FestoTo Fit Bore Size
50mm
For Use With
DNC Series Standard Cylinder
Manufacturer Series
SNCL
Product Type
Swivel Flange
Model Number
174406
Country of Origin
India
Product details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.