Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Flange SNCS-80, For Use With DNC Series Standard Cylinder, To Fit 80mm Bore Size

RS Stock No.: 121-5859Brand: FestoManufacturers Part No.: SNCS-80
brand-logo

Technical Document

Specifications

Brand

Festo

To Fit Bore Size

80mm

For Use With

DNC Series Standard Cylinder

Manufacturer Series

SNCS

Product Type

Swivel Flange

Model Number

174401

Country of Origin

India

Product details

Festos ISO 15552 Cylinder Mounting Accessories

Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.

Stock information temporarily unavailable.

BD 66.402

BD 66.402 Each (Exc. Vat)

BD 73.042

BD 73.042 Each (inc. VAT)

Festo Flange SNCS-80, For Use With DNC Series Standard Cylinder, To Fit 80mm Bore Size

BD 66.402

BD 66.402 Each (Exc. Vat)

BD 73.042

BD 73.042 Each (inc. VAT)

Festo Flange SNCS-80, For Use With DNC Series Standard Cylinder, To Fit 80mm Bore Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 66.402
5 - 9BD 64.152
10 - 24BD 63.124
25+BD 62.728

Technical Document

Specifications

Brand

Festo

To Fit Bore Size

80mm

For Use With

DNC Series Standard Cylinder

Manufacturer Series

SNCS

Product Type

Swivel Flange

Model Number

174401

Country of Origin

India

Product details

Festos ISO 15552 Cylinder Mounting Accessories

Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.