Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range

RS Stock No.: 288-8035Brand: FestoManufacturers Part No.: SOEG-RSP-M18W-NS-K-2L
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Festo

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

NPN

Electrical Connection

3-Wire Cable

Switching Mode

Dark Switching

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 55.754

BD 55.754 Each (Exc. Vat)

BD 61.329

BD 61.329 Each (inc. VAT)

Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range

BD 55.754

BD 55.754 Each (Exc. Vat)

BD 61.329

BD 61.329 Each (inc. VAT)

Festo Retroreflective Photoelectric Sensor, Cylindrical Sensor, 2000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

NPN

Electrical Connection

3-Wire Cable

Switching Mode

Dark Switching

Country of Origin

Hungary