Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pressure Sensor 5bar, 30V, IP40 5 bar

RS Stock No.: 281-2448Brand: FestoManufacturers Part No.: SPAE-V1R-PC10-PNLK-2.5K
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Compressed Air

Maximum Operating Pressure

5 bar

Minimum Operating Pressure

-1bar

Proof Pressure

5bar

Supply Voltage

30V

IP Rating

IP40

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 49.886

BD 49.886 Each (Exc. Vat)

BD 54.875

BD 54.875 Each (inc. VAT)

Festo Pressure Sensor 5bar, 30V, IP40 5 bar

BD 49.886

BD 49.886 Each (Exc. Vat)

BD 54.875

BD 54.875 Each (inc. VAT)

Festo Pressure Sensor 5bar, 30V, IP40 5 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Suitable Media

Compressed Air

Maximum Operating Pressure

5 bar

Minimum Operating Pressure

-1bar

Proof Pressure

5bar

Supply Voltage

30V

IP Rating

IP40

Country of Origin

Hungary