Festo Pressure Sensor, 30V dc, IP40 1 bar

RS Stock No.: 175-2231Brand: FestoManufacturers Part No.: SPAN-B2R-R18M-PNLK-PNVBA-L1
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

1 bar

Minimum Operating Pressure

-1bar

Port Connection

M5 (Internal), R1/8 (External)

Supply Voltage

30V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SPAN Series Pressure Sensors

Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.

Features and Benefits

Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges

You may be interested in
SMC Pressure Sensor, IP40 101 kPa
BD 45.344Each (Exc. Vat)
Stock information temporarily unavailable.

BD 65.818

BD 65.818 Each (Exc. Vat)

BD 72.400

BD 72.400 Each (inc. VAT)

Festo Pressure Sensor, 30V dc, IP40 1 bar

BD 65.818

BD 65.818 Each (Exc. Vat)

BD 72.400

BD 72.400 Each (inc. VAT)

Festo Pressure Sensor, 30V dc, IP40 1 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pressure Sensor, IP40 101 kPa
BD 45.344Each (Exc. Vat)

Technical Document

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

1 bar

Minimum Operating Pressure

-1bar

Port Connection

M5 (Internal), R1/8 (External)

Supply Voltage

30V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SPAN Series Pressure Sensors

Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.

Features and Benefits

Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges

You may be interested in
SMC Pressure Sensor, IP40 101 kPa
BD 45.344Each (Exc. Vat)