Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pressure Sensor, 18 → 30V, IP40 1 bar

RS Stock No.: 281-2450Brand: FestoManufacturers Part No.: SPTE-B2R-PC10-V-2.5K
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Compressed Air

Maximum Operating Pressure

1 bar

Minimum Operating Pressure

-1bar

Supply Voltage

18 → 30V

IP Rating

IP40

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 26.864

BD 26.864 Each (Exc. Vat)

BD 29.550

BD 29.550 Each (inc. VAT)

Festo Pressure Sensor, 18 → 30V, IP40 1 bar

BD 26.864

BD 26.864 Each (Exc. Vat)

BD 29.550

BD 29.550 Each (inc. VAT)

Festo Pressure Sensor, 18 → 30V, IP40 1 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Suitable Media

Compressed Air

Maximum Operating Pressure

1 bar

Minimum Operating Pressure

-1bar

Supply Voltage

18 → 30V

IP Rating

IP40

Country of Origin

Hungary