Festo Magnetic Hall, Position Sensor Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NC, NO, NPN, PNP Operation, SRBS,

RS Stock No.: 136-6692Brand: FestoManufacturers Part No.: SRBS-Q12-32-E270-EP-1-S-M8
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Magnetic Hall, Position Sensor

Supply Voltage

10 to 30V dc

Manufacturer Series

SRBS

Operation

NC, NO, NPN, PNP

Compatible with

DRVS Rotary Drives, DSM Rotary Drives

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

In Line

Model Number p

2393549

Model Number (p)

2393549

Country of Origin

Bulgaria

Product details

SRBS Series Proximity Sensor

Festo SRBS series position sensors are used to detect rotation of the shaft for rotary drives from the DRVS and DSM series. Sensing is performed magnetically and without contact. The sensor can be quickly assembled without having to manually search for switching points.

Features and Benefits

PNP/NPN and NO/NC freely programmable
non-contacting and enclosed position detection
Long service life
Sensing range: > 270°

Stock information temporarily unavailable.

BD 63.525

BD 63.525 Each (Exc. Vat)

BD 69.877

BD 69.877 Each (inc. VAT)

Festo Magnetic Hall, Position Sensor Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NC, NO, NPN, PNP Operation, SRBS,

BD 63.525

BD 63.525 Each (Exc. Vat)

BD 69.877

BD 69.877 Each (inc. VAT)

Festo Magnetic Hall, Position Sensor Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NC, NO, NPN, PNP Operation, SRBS,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Magnetic Hall, Position Sensor

Supply Voltage

10 to 30V dc

Manufacturer Series

SRBS

Operation

NC, NO, NPN, PNP

Compatible with

DRVS Rotary Drives, DSM Rotary Drives

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

In Line

Model Number p

2393549

Model Number (p)

2393549

Country of Origin

Bulgaria

Product details

SRBS Series Proximity Sensor

Festo SRBS series position sensors are used to detect rotation of the shaft for rotary drives from the DRVS and DSM series. Sensing is performed magnetically and without contact. The sensor can be quickly assembled without having to manually search for switching points.

Features and Benefits

PNP/NPN and NO/NC freely programmable
non-contacting and enclosed position detection
Long service life
Sensing range: > 270°