Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve SV Series, Metric M5, M5, 6817

RS Stock No.: 121-5860Brand: FestoManufacturers Part No.: SV-3-M5Distrelec Article No.: 30396539
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

Metric M5

Function

3/2 Closed, Monostable

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

SV

Maximum Operating Pressure

8 bar

Body Material

Plastic

Maximum Flow Rate

65L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

6817

Model Number (p)

6817

Country of Origin

Germany

Product details

Operator Valves

Festo manually operated poppet valves for panel mounting with an actuator. A reliable quick coupling system permits rapid assembly and disassembly of the actuator.

Features and Benefits

No overflow between the channels during switching

Push Button & Selector - Festo

You may be interested in
Stock information temporarily unavailable.

BD 31.570

BD 31.570 Each (Exc. Vat)

BD 34.727

BD 34.727 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve SV Series, Metric M5, M5, 6817

BD 31.570

BD 31.570 Each (Exc. Vat)

BD 34.727

BD 34.727 Each (inc. VAT)

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve SV Series, Metric M5, M5, 6817
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Connection Port Thread

Metric M5

Function

3/2 Closed, Monostable

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

SV

Maximum Operating Pressure

8 bar

Body Material

Plastic

Maximum Flow Rate

65L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

6817

Model Number (p)

6817

Country of Origin

Germany

Product details

Operator Valves

Festo manually operated poppet valves for panel mounting with an actuator. A reliable quick coupling system permits rapid assembly and disassembly of the actuator.

Features and Benefits

No overflow between the channels during switching

Push Button & Selector - Festo

You may be interested in