Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo VABF series Manifold, 574481

RS Stock No.: 203-0204Brand: FestoManufacturers Part No.: VABF-L1-18-P3A4-G14
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Wrought Aluminium Alloy

Model Number

574481

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10.032

BD 10.032 Each (Exc. Vat)

BD 11.035

BD 11.035 Each (inc. VAT)

Festo VABF series Manifold, 574481

BD 10.032

BD 10.032 Each (Exc. Vat)

BD 11.035

BD 11.035 Each (inc. VAT)

Festo VABF series Manifold, 574481
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Wrought Aluminium Alloy

Model Number

574481

Country of Origin

Germany