Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Festo VABF series Manifold, 555788

RS Stock No.: 203-0263Brand: FestoManufacturers Part No.: VABF-S1-2-F1B1-C
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

555788

Country of Origin

Germany

Stock information temporarily unavailable.

BD 50.348

BD 50.348 Each (Exc. Vat)

BD 55.383

BD 55.383 Each (inc. VAT)

Festo VABF series Manifold, 555788

BD 50.348

BD 50.348 Each (Exc. Vat)

BD 55.383

BD 55.383 Each (inc. VAT)

Festo VABF series Manifold, 555788
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

555788

Country of Origin

Germany