Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo VABF series Manifold, 555789

RS Stock No.: 203-0279Brand: FestoManufacturers Part No.: VABF-S2-2-F1B1-C
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

555789

Country of Origin

Germany

Stock information temporarily unavailable.

BD 54.400

BD 54.400 Each (Exc. Vat)

BD 59.840

BD 59.840 Each (inc. VAT)

Festo VABF series Manifold, 555789

BD 54.400

BD 54.400 Each (Exc. Vat)

BD 59.840

BD 59.840 Each (inc. VAT)

Festo VABF series Manifold, 555789
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

555789

Country of Origin

Germany