Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Festo VABF series Manifold, 539231

RS Stock No.: 203-0193Brand: FestoManufacturers Part No.: VABF-S6-1-P1A7-G12
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

539231

Country of Origin

Germany

Stock information temporarily unavailable.

BD 47.187

BD 47.187 Each (Exc. Vat)

BD 51.906

BD 51.906 Each (inc. VAT)

Festo VABF series Manifold, 539231

BD 47.187

BD 47.187 Each (Exc. Vat)

BD 51.906

BD 51.906 Each (inc. VAT)

Festo VABF series Manifold, 539231
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

539231

Country of Origin

Germany