Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2, 40mm Tube Size 10 bar

RS Stock No.: 350-727Brand: FestoManufacturers Part No.: VABF-S6-1-P5A4S2S-G12-1T5-PA
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/2

Manufacturer Series

VABF

Maximum Operating Pressure

10 bar

Type

Soft Start Valve

Flow Rate

3000L/min

Outlet Tube Size

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 264.044

BD 264.044 Each (Exc. Vat)

BD 290.448

BD 290.448 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2, 40mm Tube Size 10 bar

BD 264.044

BD 264.044 Each (Exc. Vat)

BD 290.448

BD 290.448 Each (inc. VAT)

Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2, 40mm Tube Size 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Inlet Port

G 1/2

Manufacturer Series

VABF

Maximum Operating Pressure

10 bar

Type

Soft Start Valve

Flow Rate

3000L/min

Outlet Tube Size

40mm

Country of Origin

Germany